
Surface mount transceiver IC for RS485/RS422 communication, featuring a single driver and receiver. Operates at 5V with a maximum data rate of 250Kbps and a supply current of 250uA. This lead-free, RoHS-compliant component is housed in an 8-pin SOIC package and operates within a temperature range of 0°C to 70°C. Supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX488CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX488CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
