
Full-duplex transceiver IC supporting RS-485 and RS-422 interfaces with a 250Kbps data rate. Features include a 5V operating supply voltage (4.75V to 5.25V), 250ns propagation delay, and 70mV receiver hysteresis. This surface-mount device is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX488EESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 120uA |
| Turn-On Delay Time | 250ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX488EESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
