The MAX488EESA/GG8 is an industrial-grade line transceiver with a differential Schmitt trigger input characteristic. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.25mA. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use with a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The MAX488EESA/GG8 is a single-function device with a complementary output polarity.
Maxim MAX488EESA/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX488EESA/GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.