
Full-duplex line transceiver for RS-422 and RS-485 interfaces, featuring one driver and one receiver. This CMOS logic IC operates at a 250Kbps data rate with a 5V supply voltage (4.75V to 5.25V). Housed in a through-hole PDIP package, it offers a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and designed for reliable signal transmission.
Sign in to ask questions about the Maxim MAX488EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX488EPA+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX488EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
