The MAX4890EETJ-T is a quad interface IC with 32 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 5mm x 5mm HVQCCN package. This IC is designed for use in network interface applications.
Sign in to ask questions about the Maxim MAX4890EETJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4890EETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4890EETJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.