The MAX4890ETJ-T is an industrial-grade quad UART interface IC with a 64-byte FIFO and a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is available in a 5 x 5 mm TQFN-32 package. This device is suitable for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Maxim MAX4890ETJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4890ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4890ETJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.