The MAX4892ETX-T is an industrial-grade quad interface IC with a maximum operating temperature of 85 degrees Celsius. It has 36 terminals and a quad terminal position. The device is packaged in a 6 x 6 mm TQFN-36 package. It operates at a nominal supply voltage of 3.3 volts and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX4892ETX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4892ETX-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4892ETX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.