
Eight-channel hot-swap controller IC for surface mount applications, featuring 410mA output current per channel and a maximum output current of 960mA. Operates from a 2.7V to 5.5V supply voltage with a typical operating supply current of 100µA. Offers an on-state resistance of 3Ω and a fall time of 200ns. Designed for operation across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 1.7W. This RoHS compliant component is supplied in a 20-TQFN package.
Sign in to ask questions about the Maxim MAX4896ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4896ATP+ technical specifications.
| Fall Time | 200ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Supply Current | 100uA |
| Output Current | 200mA |
| Output Current per Channel | 410mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4896ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
