
8-channel hot swap controller IC for power management. Features 410mA output current per channel with a maximum of 960mA total output current. Operates from a 2.7V to 5.5V supply voltage, with a low 10µA operating supply current. Offers an on-state resistance of 3Ω and a fall time of 2µs. Packaged in a 20-TQFN surface mount package, measuring 5.1mm x 5.1mm x 0.75mm, and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4896ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4896ETP+ technical specifications.
| Fall Time | 2us |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Power Dissipation | 1.702W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Supply Current | 10uA |
| Output Current | 420mA |
| Output Current per Channel | 410mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4896ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
