
Full-duplex transceiver for RS-422 and RS-485 interfaces. Features a 250Kbps data rate, 1 driver, and 1 receiver. Operates from a 4.75V to 5.25V supply with a typical 5V operating voltage and 250µA supply current. Includes 70mV receiver hysteresis. Packaged in a 14-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant with a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX489CSD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX489CSD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
