
Full duplex transceiver IC for RS-422 and RS-485 interfaces. Features one driver and one receiver, operating at a 250Kbps data rate. Housed in a PDIP package for through-hole mounting, with a supply voltage range of 4.75V to 5.25V. Offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX489EPD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX489EPD+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 2.03mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX489EPD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
