
Full duplex RS-422/RS-485 transceiver IC for surface mount applications. Features a 250Kbps data rate, 5V operating supply voltage (4.75V to 5.25V), and a single driver and receiver. Housed in a 14-pin SOIC package, this lead-free component operates from 0°C to 85°C with 70mV receiver hysteresis and a low 250uA supply current. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX489ESD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX489ESD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
