SPDT, 1 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
Maxim MAX4904ETA-T technical specifications.
| JEDEC Package Code | S-XDSO-N8 |
| Pin Count | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.