The MAX4907ELA-T is a dual 1-channel multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 3.6V. The device is packaged in a 2 x 2 mm, 0.80 mm height, micro DFN-8 package. It is designed for use in logic IC applications.
Sign in to ask questions about the Maxim MAX4907ELA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4907ELA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4907ELA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.