
The MAX4914BELT+T is a single-supply USB interface IC with a maximum input voltage of 5.5V and a maximum operating temperature of 85°C. It is packaged in a WFDFN package and is RoHS compliant. The device operates at a supply voltage of 5.5V and draws an operating supply current of 80uA. It can handle an output current of 100mA and has an on-state resistance of 400mR. The IC is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX4914BELT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4914BELT+T technical specifications.
| Package/Case | WFDFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 400mR |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4914BELT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
