
The MAX4915BEUK+T is a single switch with an on-state resistance of 400mR and an operating supply current of 120uA. It can handle an output current of 200mA and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a SOT-23-5 package, suitable for surface mount applications. Operating supply voltage is 5.5V, with a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. The device is not radiation hardened and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Maxim MAX4915BEUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4915BEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 400mR |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4915BEUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
