
The MAX4917AEUK+T is a single-supply USB interface IC available in a SOT-23-5 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of 2.3V to 5.5V. The device has a low on-state resistance of 400mR and an operating supply current of 120uA. The MAX4917AEUK+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX4917AEUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4917AEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 400mR |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4917AEUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
