The MAX491ECSD-T is a 14-pin commercial line transceiver with differential Schmitt trigger inputs. It operates from a nominal 5V supply voltage, with a maximum supply current of 0.5mA. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for commercial temperature grade applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Maxim MAX491ECSD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX491ECSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX491ECSD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.