Maxim MAX4927ETN+ technical specifications.
| -3db Bandwidth | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 280uA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4927ETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.