The MAX4927ETN+T is a single supply logic multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3.0V and 3.6V, with an on-state resistance of 5.5 ohms and an operating supply current of 280 microamperes. The device is packaged in tape and reel quantities of 2500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4927ETN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4927ETN+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 5.5R |
| Operating Supply Current | 280uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4927ETN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.