The MAX492C/D is a commercial operational amplifier with a maximum operating temperature of 70°C and a supply voltage of 6V. It has a minimum operating temperature of 0°C and a pin count of 10. The amplifier type is operational amplifier and it has a number of functions equal to 2. The supply current is maximally 0.34A and the input offset voltage is maximally 500mV. The amplifier has a common-mode reject ratio of 90 and a voltage gain of at least 19952.6.
Sign in to ask questions about the Maxim MAX492C/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX492C/D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19952.6 |
| Unity Gain BW-Nom | 500 |
| RoHS | No |
| Eccn Code | 5A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX492C/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.