
Dual general-purpose operational amplifier featuring a 500kHz bandwidth and 0.2V/µs slew rate. This integrated circuit offers a 74dB common mode rejection ratio and 110dB voltage gain, with an input bias current of 25nA and input offset voltage of 200µV. Designed for surface mount applications in an 8-pin SOIC package, it operates from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply from 2.7V to 6V. The device consumes 150µA operating supply current and provides 30mA output current, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX492CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX492CSA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 150uA |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX492CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
