
Dual general-purpose operational amplifier featuring a 500kHz bandwidth and 0.2V/µs slew rate. This integrated circuit offers a voltage gain of 104dB and a gain bandwidth product of 500kHz. Operating from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply of 2.7V to 6V, it consumes 150µA of supply current. The SOIC package, measuring 5mm x 4mm x 1.5mm, supports surface mounting and provides 30mA output current per channel. Key specifications include a 74dB common mode rejection ratio and 25nA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX492ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 5mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 150uA |
| Voltage Gain | 104dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX492ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
