
The MAX4940ACTN+ is a surface mount power management IC with four analog-to-digital converters and four drivers. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of up to 6V. The IC has a maximum power dissipation of 3.809W and a supply current of 100uA. It is packaged in a rail/Tube package with 37 units per package.
Sign in to ask questions about the Maxim MAX4940ACTN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4940ACTN+ technical specifications.
| Fall Time | 10.5ns |
| Height | 0.75mm |
| Length | 8.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.809W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Drivers | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4940ACTN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.