Sign in to ask questions about the Maxim MAX4940ACTN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4940ACTN+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX4940A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4940ACTN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.