
Surface mount digital pulser IC featuring four drivers, operating from a 2.37V to 6V supply. Achieves a 10.5ns fall time with a maximum power dissipation of 3.809W. Designed for operation within a 0°C to 70°C temperature range, this RoHS compliant component is ideal for clock and timing applications.
Maxim MAX4940CTN+ technical specifications.
| Fall Time | 10.5ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.809W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Current | 100uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4940CTN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
