
The MAX4959EUB+ is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4V to 28V. The device is packaged in a UMAX package and is available in quantities of 50. The MAX4959EUB+ is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX4959EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4959EUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX4959 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4959EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.