
Single-channel, general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 104dB voltage gain. This CMOS op-amp offers a low input offset voltage of 200µV and 25nA input bias current. Operating from a dual supply voltage range of 1.35V to 3V, it provides 30mA output current per channel. The component is housed in a through-hole PDIP-8 package with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height.
Sign in to ask questions about the Maxim MAX495CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX495CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 500kHz |
| Height | 4.45mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 150uA |
| Voltage Gain | 104dB |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX495CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
