
Single-channel, general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This CMOS op-amp offers a low input offset voltage of 200µV and a 74dB common mode rejection ratio. It operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 3V, or a single supply voltage range of 2.7V to 6V. The device is housed in an SOIC package for surface mounting and has an operating supply current of 150µA.
Sign in to ask questions about the Maxim MAX495ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX495ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 150uA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX495ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
