
The MAX496CPE is a 4-channel buffer amplifier with a PDIP package and an operating temperature range of 0°C to 70°C. It can operate with a supply voltage between 4.5V and 5.5V. The amplifier has an input bias current of 1uA and an input offset voltage of 1mV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX496CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.45mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 19.43mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Voltage Gain | 0dB |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX496CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.