The MAX496CSE is a commercial-grade buffer amplifier with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The amplifier operates within a commercial temperature grade and has a nominal supply voltage of 5V. The maximum supply current is 45mA, and the amplifier type is a buffer. The input offset voltage is maximally 3000 microvolts, and the average bias current is maximally 5 microamperes.
Sign in to ask questions about the Maxim MAX496CSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX496CSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 45 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1600 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 1150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX496CSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.