
12-pin Wafer Level Package (WLP) supervisory circuit for power management. Features a single active low/open drain output driver with a typical reset threshold voltage of 5.9V, adjustable from 5.6V to 6.2V. Operates across a wide supply voltage range of 2.2V to 28V, with a maximum supply current of 107 µA. Surface mountable with a compact 2.19mm x 1.61mm footprint and 0.5mm pin pitch. Suitable for operation in temperatures from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4970EBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4970EBC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.19(Max) |
| Package Width (mm) | 1.61(Max) |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 5.6V |
| Typical Reset Threshold Voltage | 5.9V |
| Maximum Reset Threshold Voltage | 6.2V |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 107uA |
| Maximum Power Dissipation | 519mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4970EBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.