
The MAX4970EBC+T is a supervisory circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 519mW and a maximum reset threshold voltage of 6.2V, with a minimum reset threshold voltage of 5.6V. The device is RoHS compliant and is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX4970EBC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4970EBC+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 519mW |
| Max Reset Threshold Voltage | 6.2V |
| Min Reset Threshold Voltage | 5.6V |
| Max Supply Current | 107uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4970 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4970EBC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.