
12-pin Wafer Level Package (WLP) processor supervisor with a 6.4V typical reset threshold, adjustable from 6V to 6.8V. Features active low/open drain output driver and chip enable signals. Operates from 2.2V to 28V supply voltage with a maximum supply current of 107µA. Surface mountable with a compact 2.19mm x 1.61mm footprint and 0.5mm pin pitch. Rated for -40°C to 85°C operating temperature.
Sign in to ask questions about the Maxim MAX4971EBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4971EBC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.19(Max) |
| Package Width (mm) | 1.61(Max) |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 6V |
| Typical Reset Threshold Voltage | 6.4V |
| Maximum Reset Threshold Voltage | 6.8V |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 107uA |
| Maximum Power Dissipation | 519mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4971EBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.