The MAX4971EWC+T supervisory circuit operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum power dissipation of 519mW and a maximum supply current of 107uA. The circuit is available in a surface mount package and is packaged in tape and reel quantities of 2500. It is suitable for use in a variety of applications where a supervisory circuit is required.
Sign in to ask questions about the Maxim MAX4971EWC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4971EWC+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 519mW |
| Max Reset Threshold Voltage | 6.8V |
| Min Reset Threshold Voltage | 6V |
| Max Supply Current | 107uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4971 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4971EWC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
