
12-pin WLP processor supervisor with a 4.7V reset threshold. Features active low/open drain output driver and chip enable signals. Operates from 2.2V to 28V with a maximum supply current of 107µA. Surface mountable in a 2.19mm x 1.61mm wafer-level package. Suitable for -40°C to 85°C operating temperatures.
Maxim MAX4972EBC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.19(Max) |
| Package Width (mm) | 1.61(Max) |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.35V |
| Typical Reset Threshold Voltage | 4.7V |
| Maximum Reset Threshold Voltage | 5.05V |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 107uA |
| Maximum Power Dissipation | 519mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4972EBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.