The MAX497CSE-T is a commercial temperature buffer amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 6V. It has a maximum input offset voltage of 3000 and an average bias current of 5. The amplifier is packaged in a 0.150 inch SOIC-16 package and has a maximum operating temperature of 70 degrees Celsius. It is suitable for use in a variety of applications, including those requiring a buffer amplifier with a high slew rate and low input offset voltage.
Maxim MAX497CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX497CSE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.