The MAX4980ETA+T is a supervisory circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.333W and a maximum supply voltage of 28V. The circuit operates with a minimum supply voltage of 2.3V and consumes an operating supply current of 130uA. It is available in a surface mount package and is RoHS compliant.
Maxim MAX4980ETA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Max Reset Threshold Voltage | 5.7V |
| Min Reset Threshold Voltage | 2.63V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.