
The MAX4983EEVB+ is a dual SPST switch with an on-state resistance of 10R. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in a packaging quantity of 100 pieces per rail/tube. The MAX4983EEVB+ is a single-supply device with a low operating supply current of 600nA.
Maxim MAX4983EEVB+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 600nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4983EEVB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.