
USB 2.0 Hi-Speed 2 of 4 Crosspoint Switch, an integrated circuit for USB interface applications. Features 1GHz -3dB bandwidth, supporting 2.7V to 5.5V supply voltage. Operates across a -40°C to 85°C temperature range. This surface mount component offers 8 switches and 1 channel, supplied in tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Maxim MAX4989ETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4989ETD+T technical specifications.
| -3db Bandwidth | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4989ETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.