
The MAX4993EVB+ is a dual SPDT analog switch with an on-state resistance of 500mR. It operates within a temperature range of -40°C to 85°C and can dissipate up to 559mW of power. The device is supplied with a voltage between 1.8V and 5.5V and draws a maximum current of 6uA. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX4993EVB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4993EVB+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4993EVB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
