Single-output current switch IC, surface mount, 10% accuracy, capable of 600mA max output current. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin UTQFN, supplied on tape and reel for high-volume applications. RoHS compliant.
Sign in to ask questions about the Maxim MAX4995AAVB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995AAVB+T technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995AAVB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
