The MAX4995AFAUT+T is a surface mount power management IC with an accuracy of 10%. It is packaged in a SOT-23-6 package and is available in quantities of 2500 per reel. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It can supply a maximum output current of 600mA.
Sign in to ask questions about the Maxim MAX4995AFAUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995AFAUT+T technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995AFAUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
