
The MAX4995ALAUT+T is a surface mount power management IC from Maxim, featuring an accuracy of 10% and a maximum output current of 600mA. It is packaged in a SOT-23-6 package and is available in quantities of 2500 on tape and reel. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4995ALAUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995ALAUT+T technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995ALAUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.