The MAX4995ALAVB+T is a single output voltage regulator with an accuracy of 10%. It is designed to operate within a temperature range of -40°C to 125°C. The device can supply a maximum output current of 600mA. It is available in a surface mount package and is packaged on a tape and reel with 2500 units per reel. The MAX4995ALAVB+T is RoHS compliant.
Sign in to ask questions about the Maxim MAX4995ALAVB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995ALAVB+T technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995ALAVB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
