The MAX4995BAVB+T is a single output voltage regulator with an accuracy of 10%. It operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 600mA. The device is packaged in a surface mount package and is available in quantities of 2500 per reel. The MAX4995BAVB+T is RoHS compliant.
Sign in to ask questions about the Maxim MAX4995BAVB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995BAVB+T technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995BAVB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.