Single-output current limit switch IC in SOT-23-6 package. Features 600mA maximum output current and 130 Ohm on-state resistance. Operates across a -40°C to 125°C temperature range with 10% accuracy. Surface mountable and supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Maxim MAX4995CAUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995CAUT+T technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995CAUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.