Surface mount current switch IC with 10% accuracy, capable of handling up to 600mA maximum output current. Features a low 130 Ohm on-state resistance and operates across a wide temperature range from -40°C to 125°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Maxim MAX4995CAVB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4995CAVB+T technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995CAVB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.