Maxim MAX4999ETJ+ technical specifications.
| -3db Bandwidth | 1.2GHz |
| Bandwidth | 1.2GHz |
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 5uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4999ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.