
8x1 Multiplexer IC, surface mount, featuring a 480Mbps data rate. Operates with a single supply voltage between 3V and 3.6V, consuming a low 5uA operating current. Offers 12 Ohms on-state resistance and a wide operating temperature range of -40°C to 85°C. Packaged in a 32-TQFN on tape and reel, this RoHS compliant component is ideal for high-speed signal routing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4999ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 480Mbps |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Operating Supply Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4999ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.